text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 940

Black Polyamide Straight 2.5 - 6.5 mm Clamp Range M 12 x 1.5 Thread Cable Gland

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Polyamide
Dimension: D  15mm x L  32mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$51.00
USD
Quantity
Web Price
1
$1.16
50
$1.02
150
$0.985
300
$0.96
1,000+
$0.925
Product Variant Information section