text.skipToContent text.skipToNavigation

Manufacturer Part #

576105P004

ES1000-NO.2-B9-X-STK

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Management Type: Shrink Tubing
Color: Clear
Material: Polyolefin
Dimension: L  1220mm
Mounting Style: Straight
Moisture Sensitivity Level: 1
Pricing Section
Stock:
250
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.46
USD
Quantity
Web Price
1
$5.46
10
$4.93
25
$4.73
75
$4.51
150+
$4.37
Product Variant Information section