text.skipToContent text.skipToNavigation

Manufacturer Part #

8122

METAL CLAMP

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8122 - Technical Attributes
Attributes Table
Management Type: Clamps
Color: Black
Material: Stainless Steel
Contact Plating: Zinc
Moisture Sensitivity Level: 1
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
43,346
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
3,000+
$0.24
Product Variant Information section