text.skipToContent text.skipToNavigation

Manufacturer Part #

966067-1

ADERENDHULSE K WS

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Management Type: Ferrule
Color: White
Material: Polypropylene
Contact Plating: Tin
Wire Gauge: AWG 20
Style: Insulated
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$16.50
USD
Quantity
Web Price
500+
$0.033
Product Variant Information section