text.skipToContent text.skipToNavigation

Manufacturer Part #

966067-5

ADERENDHUELSE N GR

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Management Type: Ferrule
Color: Grey
Material: Polypropylene
Contact Plating: Tin
Wire Gauge: AWG 18
Style: Insulated
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
160,000
Factory Stock:Factory Stock:
0
Total
$108.00
USD
Quantity
Web Price
4,000
$0.027
12,000
$0.0225
20,000
$0.0223
60,000
$0.0218
100,000+
$0.0216
Product Variant Information section