text.skipToContent text.skipToNavigation

Manufacturer Part #

966067-9

ADERENDHUELSE N RT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Management Type: Ferrule
Color: Red
Material: Polypropylene
Contact Plating: Tin
Style: Insulated
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$464.00
USD
Quantity
Web Price
10,000
$0.0464
20,000
$0.0377
30,000
$0.0373
40,000+
$0.0371
Product Variant Information section