text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM1M-A-M

4-Way Adhesive Backed .50 " x .50 " Cable Tie Mount

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Nylon
Features & Applications

ABM1M-A-M is a 12.7 mm x 12.7 mm, 4 way, white nylon, rubber adhesive backed cable tie mount.

ABM Series are cable ties are available in a wide range of sizes, styles and materials for fastening, bundling, clamping and identifying in a variety of applications throughout the physical infrastructure. Designed and manufactured to meet or exceed industry standards to deliver maximum reliability. As part of the bundling solution, Panduit provides a broad range of cable tie installation tools to optimize safety and speed, contributing to lower total cost of ownership.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$385.00
USD
Quantity
Web Price
1,000
$0.385
2,000
$0.365
3,000
$0.35
4,000
$0.33
5,000+
$0.315
Product Variant Information section