text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM1M-AT-C

Nylon White 0.16 x 0.5 x 0.5 in 4-Way Adhesive Backed Cable Tie Mount

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Technical Attributes
Attributes Table
Management Type: Cable Ties
Color: White
Material: Nylon
Dimension: L  12.7mm
Mounting Style: Adhesive
Pricing Section
Global Stock:
100
USA:
100
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.62
USD
Quantity
Web Price
1
$0.615
75
$0.545
250
$0.525
750
$0.505
2,500+
$0.49
Product Variant Information section