text.skipToContent text.skipToNavigation

Manufacturer Part #

ABMM-A-C

4-Way White ABS Rubber Adhesive Backed Cable Tie Mount

Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Color: White
Material: ABS
Dimension: L  19.1mm
Features & Applications
Established in 1955, Panduit has grown from a single headquarters in Tinley Park, IL, to several locations across the U.S. and worldwide. Panduit has been able to expand it's development into a wide range of products that suit the needs of an assortment of network and electrical issues, such as telecommunications, construction, education, finance and healthcare. Some of the major products consist of network cabling systems, cable ties, cabinets, racks, grounding systems, outlet systems, power connectors, communication connectors, cable management accessories and cable management systems.

ABM Series are cable ties are available in a wide range of sizes, styles and materials for fastening, bundling, clamping and identifying in a variety of applications throughout the physical infrastructure. Designed and manufactured to meet or exceed industry standards to deliver maximum reliability. As part of the bundling solution, Panduit provides a broad range of cable tie installation tools to optimize safety and speed, contributing to lower total cost of ownership.

Pricing Section
Stock:
452
Minimum Order:
1
Multiple Of:
1
700
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.91
USD
Quantity
Web Price
1
$0.91
50
$0.895
125
$0.875
300
$0.86
750+
$0.845
Product Variant Information section