text.skipToContent text.skipToNavigation

Manufacturer Part #

ACC38-A-C

Natural Nylon Rubber Adhesive Backed Cord Clip

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Nylon
Features & Applications

ACC38-A-C is a 9.7 mm, natural nylon, rubber adhesive backed mounting cord clip.

ACC Series are clips to hold cords that are available in 3 sizes, cable or wire bundles up to .62" (15.7m) diameter. Bundles are easily snapped into or out of the clips.  The serve for outdoor use are made of nylon and are natural in color.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$67.50
USD
Quantity
Web Price
100
$0.675
300
$0.575
500
$0.57
2,000
$0.545
3,000+
$0.54
Product Variant Information section