text.skipToContent text.skipToNavigation

Manufacturer Part #

ARC.68-A-C14

Gray Polypropylene Rubber Adhesive .68 " Diameter Adjustable & Releasable Clamp

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Polypropylene
Features & Applications

 

ARC.68-A-C14 is a 17.5 mm, gray polypropylene, rubber adjustable and releasable clamp.

ARC Series provides a fast and convenient method of securing bundles from .19" (4.8mm) up to .69" (17.5mm) diameter. It is available with adhesive backing or screw applied with one #6 (M3) screw.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$88.00
USD
Quantity
Web Price
100
$0.88
300
$0.75
500
$0.74
1,500
$0.715
2,500+
$0.705
Product Variant Information section