text.skipToContent text.skipToNavigation

Manufacturer Part #

BSV18X-MY

Vinyl Insulated 18 AWG to 22 AWG Butt Splice

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: PVC
Features & Applications
Established in 1955, Panduit has grown from a single headquarters in Tinley Park, IL, to several locations across the U.S. and worldwide. Panduit has been able to expand it's development into a wide range of products that suit the needs of an assortment of network and electrical issues, such as telecommunications, construction, education, finance and healthcare. Some of the major products consist of network cabling systems, cable ties, cabinets, racks, grounding systems, outlet systems, power connectors, communication connectors, cable management accessories and cable management systems. 

BSV Series is designed to splice two solid or stranded wires together to repair or lengthen wires. It internal wire stop assures proper length of insertion into terminal barrel and UL Flammability UL 94V-0, maximum insulation temperature 221°F (105°C).

BSV18X-MY is a 22 – 18 AWG, straight angle, vinyl insulated butt splice.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$340.00
USD
Quantity
Web Price
1,000
$0.34
2,000
$0.32
3,000
$0.305
4,000
$0.29
5,000+
$0.275
Product Variant Information section