text.skipToContent text.skipToNavigation

Manufacturer Part #

BT1.5I-M0

Weather Resistant Black Intermediate 6.1 " Long With Metal Barb Cable Tie

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Nylon
Features & Applications

BT1.5I-M0 is a 155 mm, black weather resistant nylon, intermediate cross section, metal barb cable tie.

BT Series are cable ties are available in a wide range of sizes, styles and materials for fastening, bundling, clamping and identifying in a variety of applications throughout the physical infrastructure. Designed and manufactured to meet or exceed industry standards to deliver maximum reliability. As part of the bundling solution, PANDUIT provides a broad range of cable tie installation tools to optimize safety and speed, contributing to lower total cost of ownership.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$85.90
USD
Quantity
Web Price
1,000
$0.0859
3,000
$0.072
5,000
$0.0712
15,000
$0.0695
25,000+
$0.0687
Product Variant Information section