text.skipToContent text.skipToNavigation

Manufacturer Part #

BT3I-M0

Weather Resistant Black Intermediate 11.3 " Long Metal Barb Cable Tie

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Nylon
Features & Applications

BT3I-M0 is a 287 mm, black weather resistant nylon, intermediate cross section, metal barb cable tie.

BT Series are cable ties available in a wide range of sizes, styles and materials for fastening, bundling, clamping and identifying in a variety of applications throughout the physical infrastructure. Designed and manufactured to meet or exceed industry standards to deliver maximum reliability. As part of the bundling solution, PANDUIT provides a broad range of cable tie installation tools to optimize safety and speed, contributing to lower total cost of ownership.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Web Price
1,000
$0.24
2,000
$0.199
3,000
$0.197
5,000
$0.194
10,000+
$0.191
Product Variant Information section