text.skipToContent text.skipToNavigation

Manufacturer Part #

CM-1197

CM Series 3.0"x83.0" Black Cable Cover

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Steel
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CM Cableway Cover series offers formed steel covers that mount to the front and rear of cableway rings in order to protect cables.  It provides a finished look to your cabling installation.  It comes in a black finish and can be used on 7 foot tall open racks.  All mounting hardware is included and is in pairs.

The CM-1197 is a 3.00 inch X 83.00 inch 10 lbs. Cableway cover.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$145.06
USD
Quantity
Web Price
1
$145.06
3
$132.51
4
$129.40
10
$119.99
15+
$116.05
Product Variant Information section