text.skipToContent text.skipToNavigation

Manufacturer Part #

EC0021-000

Z Type Push On 4.5 mm(Size) Ø 1.5 mm-2 mm Orange PVC Wire Marker

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Color: Orange
Material: PVC
Mounting Method: Push On
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$8.80
USD
Quantity
Web Price
1,000+
$0.0088
Product Variant Information section