text.skipToContent text.skipToNavigation

Manufacturer Part #

G2X2LG6

Wide Finger Light Gray PVC 2 " x 2 " x 6" Slotted Wiring Duct

Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: PVC
Features & Applications

G2X2LG6 is a 57.2 mm x 53.8 mm, light gray lead free, slotted wiring duct.

G Series are where you can Choose from 36 sizes of PANDUIT® Type G Wiring Duct from 0.5 "x 0.5" up to 6.0" x 4.0" in popular colors. Used for general purpose control panel wiring and to route and protect wiring in communication closets. The non-slip cover conceals all wiring and is easy to install. The duct and cover form a flush sidewall providing increased capacity and improved aesthetics.

Features:

  • Wide finger/slot design provides greater sidewall rigidity and can be used with a wide range of wire bundle sizes
  • Panduit® exclusive rounded edges protects hands and wiring/cabling from abrasion
  • Non-slip cover stays in place during shipment, vibration and when in vertical orientation, eliminating rework
  • Flush cover design holds 10-12% more wires than traditional duct designs
  • Double scoreline allows quick modification for larger cabling bundles saving installation time leading to a lower installed cost
  • Specially formulated lead-free material eliminates health concerns associated with PVC that contains lead
  • Restricted slot design retains wire in slot for fast, easy wire installation or removal
  • Base and cover sold separately

Specifications:

  • Made of lead-free PVC
  • UL Recognized continuous use temperature: 122 °F (50°C)
  • UL94 Flammability Rating of V-0
  • Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material
  • Provided with mounting holes
Pricing Section
Stock:
0
Minimum Order:
120
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$716.40
USD
Quantity
Web Price
120+
$5.97
Product Variant Information section