text.skipToContent text.skipToNavigation

Manufacturer Part #

GEE62F-A-C

Slotted Wall Natural Polyethylene Adhesive Grommet Edging 100 Feet Per Roll

Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Material: Polyethylene
Features & Applications

Established in 1955, Panduit has grown from a single headquarters in Tinley Park, IL, to several locations across the U.S. and worldwide. Panduit has been able to expand it's development into a wide range of products that suit the needs of an assortment of network and electrical issues, such as telecommunications, construction, education, finance and healthcare. Some of the major products consist of network cabling systems, cable ties, cabinets, racks, grounding systems, outlet systems, power connectors, communication connectors, cable management accessories and cable management systems. 

GEE Series protects and insulates wires and cables from chafing against sharp edges. General purpose material for indoor use up to 122°F (50°C).

GEE62F-A-C is a 1.6 mm, natural polythylene with adhesive.

Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$56.51
USD
Quantity
Web Price
1
$56.51
3
$52.07
5
$50.13
10
$47.61
20+
$45.21
Product Variant Information section