text.skipToContent text.skipToNavigation

Manufacturer Part #

PLT.6SM-M0

Cable Tie, 2.8L (71mm), Subminiature, weather resistant nylon 6.6, black

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Technical Attributes
Attributes Table
Management Type: Cable Ties
Color: Black
Material: Nylon
Dimension: L  71mm
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$56.60
USD
Quantity
Web Price
1,000
$0.0566
3,000
$0.0478
10,000
$0.0466
20,000
$0.046
40,000+
$0.0453
Product Variant Information section