text.skipToContent text.skipToNavigation

Manufacturer Part #

PLT2M-M

Natural Nylon 8.0 " Long Miniature Cross Section Cable Tie

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Technical Attributes
Attributes Table
Management Type: Cable Ties
Color: Natural
Material: Nylon
Dimension: L  203.2mm
Features & Applications

Established in 1955, Panduit has grown from a single headquarters in Tinley Park, IL, to several locations across the U.S. and worldwide. Panduit has been able to expand it's development into a wide range of products that suit the needs of an assortment of network and electrical issues, such as telecommunications, construction, education, finance and healthcare. Some of the major products consist of network cabling systems, cable ties, cabinets, racks, grounding systems, outlet systems, power connectors, communication connectors, cable management accessories and cable management systems.

PLT Series are cable ties available in a wide range of sizes, styles and materials for fastening, bundling, clamping and identifying in a variety of applications throughout the physical infrastructure. Designed and manufactured to meet or exceed industry standards to deliver maximum reliability. As part of the bundling solution, PANDUIT provides a broad range of cable tie installation tools to optimize safety and speed, contributing to lower total cost of ownership.

 

PLT2M-M is a 203 mm, natural nylon, miniature cross section, cable tie.
Pricing Section
Global Stock:
5,511
USA:
5,511
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Web Price
1
$0.0705
500
$0.0613
2,000
$0.0594
5,000
$0.0582
20,000+
$0.0564
Product Variant Information section