

Manufacturer Part #
PLT2M-M69
Natural Nylon Miniature cross section 8.0 " Cable Tie
| |||||||||||
Mfr. Name: | Panduit | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Material: | Nylon |
Features & Applications
PLT2M-M69 is a 203 mm, ivory Flame retardant nylon, miniature cross section, cable tie.
PLT Series are cable ties available in a wide range of sizes, styles and materials for fastening, bundling, clamping and identifying in a variety of applications throughout the physical infrastructure. Designed and manufactured to meet or exceed industry standards to deliver maximum reliability. As part of the bundling solution, PANDUIT provides a broad range of cable tie installation tools to optimize safety and speed, contributing to lower total cost of ownership.
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.21
2,000
$0.172
3,000
$0.17
4,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag