text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0L-16CG-S1

Zinc Alloy Nickel Plated Backshell Size 16 Ø9.0-14.5 mm Cable Range Cord Grip

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Management Type: Cord Grips
Color: Grey
Contact Plating: Nickel
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
90
Factory Lead Time:
N/A
Total
$542.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$10.84
100
$8.93
150
$8.78
200+
$8.67
Product Variant Information section