text.skipToContent text.skipToNavigation

Manufacturer Part #

SE50P-CR0

Black Braided .50 " Inner Diameter Expandable Sleeving 100 Feet Per Roll

Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Polyethylene
Features & Applications

SE50P-CR0 is a 12.7 mm, black polyethylene terephthalate, braided expandable sleeving.

SE Series has a braided expandable sleeving provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity.

Features:

  • Provides continuous abrasion resistance for wires cables and tubing 
  • Lightweight durable protection 
  • Highly flexible open weave will not trap heat or humidity 
  • Rated for use up to 257°F (125°C) 
  • Allows for use with irregular shapes 
  • Stock colors: Black gray and white
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$174.96
USD
Quantity
Web Price
1
$174.96
2
$158.93
3
$150.24
4
$144.37
5+
$139.97
Product Variant Information section