text.skipToContent text.skipToNavigation

Manufacturer Part #

SSM2S-D

Natural Nylon Two Piece Releasable 6.7 " Long Flag Wrap Marker Ties

Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Nylon
Features & Applications

SSM2S-D is a 170 mm, natural nylon, standard cross section marker tie. SSM Series has weather resistant material with greater resistance to damage caused by ultraviolet light – indoor or outdoor use.

Features:

  • Natural Nylon material for indoor use
  • Weather Resistant material has greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Used to fasten and identify bundles at the same time
  • Unique design allows tie to be used as a wrap-around or flag marker
  • Can be marked with Panduit Marker Pens or custom imprinted with text, symbols or trademarks available using Panduit Custom Hot Stamping Service
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$285.00
USD
Quantity
Web Price
500
$0.57
1,000
$0.465
1,500
$0.46
2,000+
$0.455
Product Variant Information section