text.skipToContent text.skipToNavigation

Manufacturer Part #

120-904

PC1111-9-o Gray Polycarbonate 110 x 110 x 90 mm Smooth Sidewalls High Cover

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dimension: L  110mm x W  110mm x H  90mm
Material: Polycarbonate
Features & Applications

Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

TK 1111 Series is a polystyrene or polycarbonate small to medium size enclosures offered in 110 x 110 mm. They are offered with smooth or knockout sidewalls with multiple enclosure mounting options. They come with gray or tinted transparent covers. The polystyrene operates at -40 to 158 and the polycarbonate operates at -31 to 248.

 

120-904 is a 66 mm, smooth sidewall high cover enclosure. It’s light gray in color and is made of polycarbonate.
Pricing Section
Stock:
0
Minimum Order:
6
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
98
Factory Lead Time:
5-10 Days
Total
$128.28
USD
Quantity
Web Price
1
$21.50
3
$21.38
10
$21.24
20
$21.17
40+
$21.09
Product Variant Information section