text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6

On Order: 0
Factory Stock:Factory Stock: 339
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $46.64
2 $44.42
5 $41.63
10+ $39.65
Total:

$46.64

USD
Attributes
Attributes Table
Dimension L  254mm x W  180mm x H  111mm
Material Polycarbonate
Features and Applications

Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

TK 2518 Series is a polystyrene or polycarbonate small to medium size enclosures offered in 254 x 180 mm. They are offered with smooth or knockout sidewalls with multiple enclosure mounting options. They come with gray or tinted transparent covers. The polystyrene operates at -40 to 158 and the polycarbonate operates at -31 to 248.

120-908 is a 111 mm, smooth sidewall high cover enclosure. It’s light gray in color and is made of polycarbonate.