text.skipToContent text.skipToNavigation

Manufacturer Part #

332-907

Gray 75 x 75 x 37 mm 7 Entries 3 Bottom Entries Junction Box

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dimension: L  75mm x W  75mm x H  37mm
Material: Thermoplastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
302
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.27
USD
Quantity
Web Price
1+
$1.27
Product Variant Information section