text.skipToContent text.skipToNavigation

Manufacturer Part #

542-524

EK024 Light Gray Polycarbonate 361 x 254 x 110 mm Enclosure Tinted Clear Door

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dimension: L  361mm x W  254mm x H  110mm
Material: Polycarbonate
Features & Applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

EK024 Series is a polycarbonate light gray enclosures offered in 361 x 254 mm. They are offered with smooth and tinted transparent doors. It’s offered with 2 each, 35 mm DIN Rail and 2 each label strip accessories. The polycarbonate operates at -35ºC to 120ºC.

542-524 is a 361 mm x 254 mm polycarbonate enclosure. It’s light grey in color and and has tinted transparent doors.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
140
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$129.01
USD
Quantity
Web Price
1
$129.01
2
$117.19
3
$110.78
4
$106.45
5+
$103.21
Product Variant Information section