text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 1
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $123.86
5+ $117.67
Total:

$123.86

USD
Attributes
Attributes Table
Dimension L  450mm x W  300mm x H  210mm
Material Polystyrene
Features and Applications

The 742-903 is a part of 742 series enclosures boxes. It has an operating temperature ranging from - 25 °C to + 70 °C.

Features:

  • P65 protection level
  • Knockout Sidewalls, Gray or Tinted Transparent Door, Multiple Enclosure Combination Option
  • Polystyrene or Polycarbonate Enclosure Material
  • Polyurethane Gasket Material
  • Light Gray in colour
  • Dimension: 450 x 300 x 210 mm