text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-1305-G

AN Series Grey 5.83 x 4.25 x 2.95 in. Die-Cast Aluminum Enclosure with Cover

Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Enclosure
Color: Grey
Material: Aluminum
Dimension (Inch): L  5.83in x W  4.25in x H  2.95in
IP Rating: IP68
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$27.98
USD
Quantity
Web Price
1+
$27.98
Product Variant Information section