text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-1306/47254

6.73 x 4.76 x 1.76 inch 4 X Diecast Aluminum Alloy 6 Screw Enclosure

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Enclosure
Color: Natural
Material: Aluminum
Dimension (Inch): L  6.73in x W  4.76in x H  1.76in
IP Rating: IP68
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$152.90
USD
Quantity
Web Price
1+
$152.90
Product Variant Information section