text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-1323

AN Series Natural Finish 10.24 x 6.3 x 3.56 inch NEMA Diecast Aluminum Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Enclosure
Color: Natural
Material: Aluminum
Dimension (Inch): L  10.24in x W  6.3in x H  3.56in
IP Rating: IP68
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$29.71
USD
Quantity
Web Price
1+
$29.71
Product Variant Information section