text.skipToContent text.skipToNavigation

Manufacturer Part #

BT-2725

NEMA Series 4X Blue Transparent 15.5 ozs 8.74 X 5.75 X 2.17 inch Plastic Box

Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The Blue Transparent NEMA X Plastic Box series is designed to IEC52/IP65 and NEMA 1, 2, 4, 4x, 12, and 13 specifications.  The transparent blue polycarbonate design reduces the need to remove the cover to verify NEMA protection and is UL listed to UL508-4x specifications (file# E194432).  The internal bosses allow mounting of PCBs horizontally or for connection of terminals etc, into threaded brass inserts.  The cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts.  UV stabilized polycarbonate with UL94-V2 flammability rating.The BT-2725 is a 15.5 ounce NEMA 4X series blue transparent plastic box with a 8.74 inch X 5.75 inch X 2.17 inch X 1.58 inch external dimension and a 8.37 inch X 5.39 inch X 1.93 inch X 1.46 inch internal dimension.
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
239
Factory Lead Time:
5-10 Days
Total
$134.40
USD
Quantity
Web Price
1
$28.73
3
$26.88
10
$24.99
20
$23.96
40+
$22.98
Product Variant Information section