text.skipToContent text.skipToNavigation

Manufacturer Part #

CN-6705

CN Series 0.06" Wall Thickness 4.54" X 3.57" Die-Cast Aluminum Box

Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CN with Mounting Bracket series offers diecast aluminum boxes.  Meeting NEMA 1, 2, 4, 4x, 12, 13 and IP66 ratings, the boxes are made of durable ADC-12 aluminum alloy.  The self-adhesive EPDM gasket easily attaches to the cover.  The cover attaches with 4 or 6 stainless steel, thread-forming screws.  Mounting flanges are molded-in, eliminating a separate welded-on plate so fluids will not get trapped.  Most models have internal card guides for mounting PC Boards or partitioning.  The boxes can be easily machined and modified to your particular needs.

The CN-6705 is a 10.0 ozs.  0.06 inch wall thickness 4.54 inch X 3.57 inch die-cast aluminum box.
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
149
Factory Lead Time:
5-10 Days
Total
$14.90
USD
Quantity
Web Price
1
$14.90
5
$13.23
15
$12.21
30
$11.60
50+
$11.17
Product Variant Information section