text.skipToContent text.skipToNavigation

Manufacturer Part #

CU-1474

CU Series 4.10" X 2.25" X 3.86"X 2.04" Plastic Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CU Utility Box Style H is the supreme value in plastic utility boxes.  Design features include ABS plastic with UL 94V-O flammability rating with a suggested service temperature of -20 degrees C to 70 degrees C.  Comes with a close fitting interlocking lid and assembly hardware.  Molded-in mounting brackets are provided on catalog numbers having -MB suffix as well as Horizontal PCB mounting bosses.  Can be purchase in a sleek looking black finish or in a special color available upon request.

The CU-1474 is a 4.0 ozs. 4.10 inch X 2.25 inch X 3.86 inch X 2.04 inch plastic box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.16
USD
Quantity
Web Price
1
$6.16
15
$5.52
40
$5.31
100
$5.12
250+
$4.93
Product Variant Information section