text.skipToContent text.skipToNavigation

Manufacturer Part #

CU-1950

UTILIBOX - STYLE "K"

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CU Utility Box Style K series an ABS plastic, UL94-HB flammability rating plastic box with three available versions.  Version 1 includes a press-fit cover and molded-in wire entry points.  Version 2 provides a screwed-on cover, molded-in wire entry points, and recessed area on cover for decal.  Version 3 includes a snap-fit cover and wire entry port.  All versions include molded-in external wall/panel mounting tabs.  Available in a black finish.

The CU-1950 is a 0.70 ozs. 2.56 inch X 1.50 inch X 2.38 inch X 1.32 inch version 1 plastic box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.40
USD
Quantity
Web Price
1
$1.40
30
$1.25
100
$1.21
300
$1.16
1,000+
$1.12
Product Variant Information section