text.skipToContent text.skipToNavigation

Manufacturer Part #

CU-473

Natural Diecast Aluminum 4.68 x 3.68 x 1.34 inch Econobox

Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Aluminum
Dimension (Inch): L  4.68in x W  3.68in x H  1.34in
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CU Econobox series offers a variety of die cast aluminum boxes capable of meeting all your needs.  Available with #ADC-12 aluminum alloy thickness, these lightweight, easy to machine enclosures, offer excellent screening properties and have a number of uses:  instrument and meter cases, filter networks, junction bosses, switching and many other applications requiring a small box. In addition, they're ideal for concealed or other interior use where a safety closure is necessary.  Available in both natural finish and gray painted finish (add -G suffix to part number for gray paint).

The CU-473 is a 0.75 lb. 0.09 inch thickness 4.68 inch X 3.68 inch die cast aluminum econobox.
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
142
Factory Lead Time:
N/A
Total
$750.00
USD
Quantity
Web Price
1
$9.03
5
$8.46
20
$8.00
40
$7.78
100+
$7.50
Product Variant Information section