text.skipToContent text.skipToNavigation

Manufacturer Part #

NF-6610

NF Series 7.75" x 7.75" NEMA 4 x Fiberglass Box with Mounting Brackets

Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The NEMA 4X Fiberglass Box Series offers a durable and sturdy box that meets NEMA 1, 2, 4, 4X, 12, 13, and IP65 specifications.  These boxes provide outstanding protection against corrosion and are chemical resistant and impervious to dents.  They are UL listed and tested to UL508-4X requirements (NFL latch closure version pending) and are available in a light gray finish.

The NF-6610 is a 4.00 lbs. 7.75 inch x 7.75 inch NEMA 4X fiberglass box with mounting brackets.
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$41.22
USD
Quantity
Web Price
1
$41.22
3
$38.20
5
$36.87
15
$34.17
25+
$32.98
Product Variant Information section