text.skipToContent text.skipToNavigation

Manufacturer Part #

PI-1909

PI Series Dark Gray 7.48 x 3.89 x 1.57 inch ABS Molded Plastic Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: ABS Plastic
Dimension (Inch): L  7.48in x W  3.89in x H  1.57in
Features & Applications
The PI series is a line of molded enclosures ideally suited for instrumentation and telecommunications equipment from hand held to desk top sizes.They are available in twelve different sizes and two versions and are designed to IP 54 of IEC 529 .  The PI-1909 is a version 1 1.57” x 3.94” x 7.48” x 1.41” x 3.48” x 6.92” dark grey ABS cover with light grey ABS end panels plastic box.  It is has a UL94V-0 flammability rating.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
467
Factory Lead Time:
12 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$188.32
USD
Quantity
Web Price
1
$12.58
5
$11.77
25
$11.02
50
$10.70
150+
$10.23
Product Variant Information section