text.skipToContent text.skipToNavigation

Manufacturer Part #

PNR-2604

PN Series Plastic Polycarbonate 7.87 " x 4.72 " x 3.54 " NEMA Enclosure

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The PNR Series is designed to IP66 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications.  It is offered in the Indoor, Outdoor, and Economy versions – all UL Listed to UL508-4x requirements.The PNR-2604 is a box enclosure with the following external dimension of 7.87” x 4.72” x 3.54” x 2.36” and internal dimensions of  7.54” x 4.45” x 3.29” x 2.24”
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
212
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$95.80
USD
Quantity
Web Price
1
$20.48
3
$19.16
10
$17.81
20
$17.08
40+
$16.38
Product Variant Information section