text.skipToContent text.skipToNavigation

Manufacturer Part #

PSP-11572-B

PSP Series Style B Plastic ABS 7.49 x 4.14 x 2.31 inch with Sloped Panels

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: ABS Plastic
Dimension (Inch): L  7.491in x W  4.142in x H  2.312in
Features & Applications
The PS SeriesThe PSP-11572-B is a  7.49” x 4.14” x 2.31” plastic box with slopped panels.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
151
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$183.00
USD
Quantity
Web Price
1
$8.06
10
$7.32
30
$6.99
75
$6.72
200+
$6.45
Product Variant Information section