text.skipToContent text.skipToNavigation

Manufacturer Part #

CU-883

CU Series 4.00"X 4.00"X 2.00 Utility Cabinet

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CU Utility Cabinet series offers a number of small metal enclosures that can meet your special requirements by customizing any of Bud’s standard enclosures by punching, drilling, and/or painting.  Available in 20 gauge steel or .040" aluminum, the boxes are sturdy, have an all-welded body with removable front and back panels.  Finishes available are Steel Metallic Gray (SG) for CU prefixes and natural or Metallic Gray (MG) for AU prefix.

The CU-883 is a 0.75 lb. 4.00 inch X 4.00 inch X 2.00 inch utility cabinet.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$18.66
USD
Quantity
Web Price
1
$18.66
4
$17.45
15
$16.37
40
$15.61
100+
$14.93
Product Variant Information section