Manufacturer Part #
4325
Mounting Bracket Z Shape 0.130 (3.30mm), 0.187 (4.75mm) Steel, Nickel Plated
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 4325 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 4325 - Technical Attributes
Attributes Table
| Type: | Mounting Bracket |
| Material: | Steel |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.535
1,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk