text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-1304-G

AN Series Grey 4.53 x 3.54 x 2.17 in. Die-Cast Aluminum Enclosure with Cover

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The AN series are die cast aluminum enclosures, ideal for housing sensitive electronic assemblies and pneumatic, hydraulic and electrical devices in both commercial and industrial environments as they are both resistant to atmospheric and marine corrosion. The 1360GSKT is sold along with the AN series to secure the enclosure, yet can also be purchased seperately.

The AN-1304-G is a 4.53” x 3.54” x 2.17” gray finish die cast aluminum enclosures.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$175.20
USD
Quantity
Web Price
1+
$17.52
Product Variant Information section