text.skipToContent text.skipToNavigation

Manufacturer Part #

CH-14400

CH Series 4 inch X 17 inch 19 inch Panel Width Small Rack Mount Chassis

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The CH Small Rack Mount Chassis series is available in five different sizes of aluminum rack mount chassis.  1U and 2U versions are available in three different depths and are all adaptable for slide mounting.  Two pairs of panel mounting rails are required when used with slides.  The panels are 0.10 inch thick aluminum and the chassis are 0.05 inch thick aluminum.The CH-14400 is a 4 inch X 17 inch 1.0 pound small rack mount chassis with a 0.10 inch thick aluminum panel and a 0.05 inch thick aluminum chassis.  It has a 1.75 inch panel height.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.66
USD
Quantity
Web Price
1
$34.66
3
$32.12
5
$31.00
15
$28.73
25+
$27.73
Product Variant Information section