text.skipToContent text.skipToNavigation

Manufacturer Part #

CP-USB-A

Black Silicone Rubber 12.4 x 5.1 x 6.1 mm Push Fit USB-A RJ Plug Conector

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Color: Black
Material: Silicone
Operating Temp Range: -40°C to +107°C
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Web Price
1,000
$0.126
3,000
$0.105
5,000
$0.104
10,000
$0.103
20,000+
$0.101
Product Variant Information section