text.skipToContent text.skipToNavigation

Manufacturer Part #

17

Thick Brass Tin Plated Wide Roll Eyelet

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1631
Product Specification Section
Technical Attributes
Attributes Table
Type: Eyelets
Rivet Diameter: 3.86mm
Rivet Length: 5.56mm
Hole Diameter: 3.96mm
Material: Brass
Mounting Method: PCB Mount
Pricing Section
Stock:
216
Minimum Order:
16
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
22,515
Factory Lead Time:
5-10 Days
Total
$1.79
USD
Quantity
Web Price
100
$0.112
500
$0.0965
2,000
$0.0933
5,000
$0.0913
12,500+
$0.0893
Product Variant Information section