text.skipToContent text.skipToNavigation

Manufacturer Part #

9318

Black PR 161-354 Push In HEYClip™ Snap Rivet

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Length: 11.9mm
Head Diameter: 8.1mm
Head Length: 1.8mm
Hole Diameter: 4.1mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.00
USD
Quantity
Web Price
1
$0.169
250
$0.148
1,000
$0.143
2,500
$0.14
10,000+
$0.135
Product Variant Information section