text.skipToContent text.skipToNavigation

Manufacturer Part #

PPR-5070B

Black Nylon Push-Rivet; 5.1 mm Hole Dia; 4.0 mm-5.0 mm Panel

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Push Rivet
Color: Black
Rivet Length: 7.11mm
Head Diameter: 9.4mm
Material: Nylon
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$154.00
USD
Quantity
Web Price
1,000
$0.154
2,000
$0.126
3,000
$0.125
4,000
$0.124
5,000+
$0.123
Product Variant Information section