text.skipToContent text.skipToNavigation

Manufacturer Part #

RAK-2

Silver 9.5 x 16.3 mm Adhesive Aluminum Bendable Clamp

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1550
Product Specification Section
Technical Attributes
Attributes Table
Color: Silver
Rivet Length: 19.3mm
Material: Aluminuim
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$101.25
USD
Quantity
Web Price
250
$0.405
750
$0.345
1,250
$0.34
3,750
$0.33
6,250+
$0.325
Product Variant Information section